Panasonic EEU-ED2E470

Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.15 %
Leakage Current715 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current368 mA
Ripple Current (AC)920 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E470.

element14
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages18 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.91%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.449
$ 0.449
Stock
151,665
61,825
61,825
Authorized Distributors
16
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
368 mA
230 mA
230 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-ED2E470.

Related Parts

Descriptions

Descriptions of Panasonic EEU-ED2E470 provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105Ž Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors, 47uF, 250V, -25 to 105¡C
Panasonic SCT
ED (A) Series 250 v 47 uf 105'c 12.5x25mm LS=5mm 10k hrs Radial Electrolytic
Capacitor, 47µF, 250V, 20%; Capacitance:47µF; Voltage Rating:250V; Product Range:ED Series; Capacitance Tolerance:± Capacitor
CAP, 47µF, 250V, 20%; Capacitance: 47µF; Voltage Rating: 250V; Product Range: ED Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 25mm; Lead Diameter: 0.6mm; No. of Pins: 2Pins; Operating Temperature Range: -25°C to +105°C; Operating life Time: 10000h; Ripple Current AC: 920mA; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2E470.
  • EEUED2E470
  • EEUED2E470.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.15 %
Leakage Current715 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current368 mA
Ripple Current (AC)920 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E470.

element14
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages18 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant