Panasonic EEU-ED2C151SB

Cap Aluminum 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.4 A
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C151SB.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-ED2C151SB.

Related Parts

Descriptions

Descriptions of Panasonic EEU-ED2C151SB provided by its distributors.

Cap Aluminum 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2C151SB
CAP ALUM 150UF 20% 160V RADIAL
Al Lytic Cap, Radial ED Series, 105C160VDC, 150uF,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.4 A
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C151SB.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant