Panasonic EEU-EB1H470SH

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor15 %
Leakage Current23.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current61 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H470SH.

Panasonic SCT
Datasheet3 pages8 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-12.24%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.107
$ 0.107
Stock
214,512
397,239
397,239
Authorized Distributors
14
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
61 mA
61 mA
61 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB1H470SH.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB1H470SH provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 61mA 5000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitors, 47uF, 50V, -40 to 105¡C
Panasonic SCT
CAP, 47µF, 50V, 20%; Capacitance: 47µF; Voltage Rating: 50V; Product Range: EB Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Cap, Alu Elec, 47Uf, 50V, Radial; Capacitance:47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUEB1H470SH
Capacitance uF = 47 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 61 / Leakage Current uA = 23.5 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1H470SH

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor15 %
Leakage Current23.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current61 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H470SH.

Panasonic SCT
Datasheet3 pages8 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant