Panasonic EEU-EB1H470S

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor15 %
Leakage Current23.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current61 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)11.2014 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H470S.

Panasonic SCT
Datasheet3 pages8 years ago
Factory Futures
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.73%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.101
$ 0.101
Stock
424,562
491,412
491,412
Authorized Distributors
17
18
18
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
61 mA
405 mA
405 mA
Height - Seated (Max)
11.2014 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB1H470S.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB1H470S provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 61mA 5000h 105°C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Polymer 47uF 50V 20% Aluminum Cylindrical Can 2.5mm 61mA 5000 hr 105°C Bag
Avnet Japan
EEU-EB Series 50 V 47 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 50V, -40 to 105¡C
Panasonic SCT
CAP, 47µF, 50V, 20%; Capacitance: 47µF; Voltage Rating: 50V; Product Range: EB Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H470S.
  • EEUEB1H470S

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor15 %
Leakage Current23.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current61 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)11.2014 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H470S.

Panasonic SCT
Datasheet3 pages8 years ago
Factory Futures
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant