Panasonic EEU-EB1E221SB

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 5mm 125mA 5000h 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.22 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current125 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E221SB.

Master Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.11
$ 0.146
$ 0.096
$ 0.175
$ 0.115
$ 0.162
$ 0.166
$ 0.168
$ 0.166
$ 0.153
Stock
45,212
705,564
133,560
313,418
52,150
195,721
270,691
190,203
41,926
130,756
52,793
Authorized Distributors
7
22
17
16
7
8
17
11
8
14
8
Capacitance
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
-
25 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
-
56 mΩ
520 mΩ
-
-
520 mΩ
-
-
-
Life (Hours)
5000 hours
3000 hours
5000 hours
3000 hours
7000 hours
7000 hours
6000 hours
7000 hours
3000 hours
6000 hours
4000 hours
Ripple Current
125 mA
950 mA
125 mA
950 mA
640 mA
280 mA
950 mA
640 mA
760 mA
950 mA
320 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
11.5062 mm
13.0048 mm
11.5062 mm
13.0048 mm
-
13.0048 mm
13.0048 mm
-
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB1E221SB.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB1E221SB provided by its distributors.

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 5mm 125mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1E221SB
Al Lytic Cap, Radial EB Series, 105C25VDC,220uF,8x

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.22 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current125 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E221SB.

Master Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant