Panasonic EETHC2W331DA

Cap Aluminum 330uF 450V 20% (30 X 45mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.38 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2W331DA.

Master Electronics
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago
Farnell
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.8
$ 2.98
$ 7.62
$ 16.326
$ 9.15
Stock
7,032
4,419
7,203
1,176
258
183
Authorized Distributors
0
2
4
1
1
0
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
553 mΩ
753 mΩ
402 mΩ
410 mΩ
-
Life (Hours)
2000 hours
2000 hours
2000 hours
3000 hours
5000 hours
2000 hours
Ripple Current
1.38 A
1.38 A
1.38 A
1.85 A
1.8 A
2.41 A
Height - Seated (Max)
46.99 mm
37.0078 mm
51.9938 mm
50.0126 mm
51.9938 mm
42.0116 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EETHC2W331DA.

Descriptions

Descriptions of Panasonic EETHC2W331DA provided by its distributors.

Cap Aluminum 330uF 450V 20% (30 X 45mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
AL Lytic Snap-in TS-HC Series 450WV, 330uF, 30x45mm, 105C
CAPACITOR, 330UF 450V; Capacitance: 330µF; Capacitance Tolerance: ± 20%; Voltage Rating: 450V; ESR: 0.553ohm; Life Time @ Temperature: 2000 hours @ 105°C; Height: 45mm; Diameter: 30mm; Capacitor Terminals: Quick Connect / Snap-In; Lead Spacing: 10mm; Operating Temperature Range: -25°C to +105°C; AC Ripple Current: 1.38A; AC Ripple Current @ 120Hz: 1.38A; Capacitor Mounting: Panel; ESR Frequency: 120Hz; External Length / Height: 45mm; Operating Lifetime: 2000h; Operating Temperature Max: 105°C; Operating Temperature Min: -25°C; PCB Hole Diameter: 2mm; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 105°C; Terminal Type: Snap-In; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HC2W331DA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.38 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2W331DA.

Master Electronics
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago
Farnell
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant