Panasonic EETHC2G151HJ

Cap Aluminum 150uF 400V 20% (22 X 30mm) Snap-In 10mm 880mA 2000h 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Leakage Current734 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2G151HJ.

Farnell
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Panasonic SCT
Datasheet13 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.723
$ 1.723
Stock
16,078
6,038
6,038
Authorized Distributors
0
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
880 mA
880 mA
880 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EETHC2G151HJ.

Descriptions

Descriptions of Panasonic EETHC2G151HJ provided by its distributors.

Cap Aluminum 150uF 400V 20% (22 X 30mm) Snap-In 10mm 880mA 2000h 105°C Bulk
Electrolytic Capacitor, Hc Series, 150 F, 20%, 400 V, 22 Mm
Aluminum Electrolytic Capacitors, 150uF, , -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HC2G151HJ

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Leakage Current734 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2G151HJ.

Farnell
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Panasonic SCT
Datasheet13 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant