Panasonic EETHC2E561DA

Cap Aluminum 560uF 250V 20% (30 X 25mm) Snap-In 10mm 0.296 Ohm 1500mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)296 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance296 mΩ
Ripple Current1.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2E561DA.

Master Electronics
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EETHC2E561DA.

Descriptions

Descriptions of Panasonic EETHC2E561DA provided by its distributors.

Cap Aluminum 560uF 250V 20% (30 X 25mm) Snap-In 10mm 0.296 Ohm 1500mA 2000h 105°C Bulk
CAP ALUM 560UF 20% 250V SNAP
AL Lytic Snap-in TS-HC Series 250WV, 560uF, 30x25mm, 105C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HC2E561DA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)296 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance296 mΩ
Ripple Current1.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETHC2E561DA.

Master Electronics
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant