Panasonic EETEE2G561LJ

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 3180mA 3000h 105Ž Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)444 mΩ
Leakage Current1.419859 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current3.18 A
Ripple Current (AC)3.18 A
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETEE2G561LJ.

Panasonic SCT
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 4.383
$ 5.843
$ 2.99
$ 22.99
$ 6.94
Stock
150
16,617
1,525
2,605
28,983
3,723
Authorized Distributors
0
10
6
5
4
6
Capacitance
560 µF
560 µF
560 µF
560 µF
560 µF
560 µF
Mount
-
Through Hole
Through Hole
Screw
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
-
400 V
400 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
444 mΩ
-
-
444 mΩ
592 mΩ
237 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
3000 hours
3000 hours
3000 hours
Ripple Current
3.18 A
2.12 A
3.18 A
2.12 A
2.12 A
2.35 A
Height - Seated (Max)
-
45.0088 mm
45.0088 mm
45.0088 mm
45.0088 mm
45.0088 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EETEE2G561LJ.

Related Parts

Descriptions

Descriptions of Panasonic EETEE2G561LJ provided by its distributors.

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 3180mA 3000h 105Ž Bulk
Aluminum Electrolytic Capacitors, 560uF, , -25 to 105¡C
Panasonic SCT
560uF 400V dc ALUM Electrolytic Capacitor,EE SNAP IN Series 3000h 35(Dia.)x45mm | Panasonic Electronic Components EETEE2G561LJ
CAP, 560µF, 400V, ALU ELEC, SNAP IN; Capacitance: 560µF; Voltage Rating: 400V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 35mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Height: 45mm; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); AC Ripple Current @ 120Hz: 3.18A; Capacitance Tolerance ±: ± 20%; No. of Pins: 2Pins; Operating Temperature Range: -25°C to +105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)444 mΩ
Leakage Current1.419859 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current3.18 A
Ripple Current (AC)3.18 A
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETEE2G561LJ.

Panasonic SCT
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant