Panasonic EET-UQ2E391CA

Cap Aluminum 390uF 250V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1910mA 2000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)510 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance510 mΩ
Ripple Current1.91 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2E391CA.

Factory Futures
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-UQ2E391CA.

Descriptions

Descriptions of Panasonic EET-UQ2E391CA provided by its distributors.

Cap Aluminum 390uF 250V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1910mA 2000h 85°C Bulk
NRND; LTB 12/20/2013 250WV, 390uF, 25x25mm, 85C
AL Lytic Snap-in TS-UQ Series250WV, 390uF, 25x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)510 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance510 mΩ
Ripple Current1.91 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2E391CA.

Factory Futures
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant