Panasonic EET-UQ2D122HA

Cap Aluminum 1200uF 200V 20% (22 X 50mm) Snap-In 10mm 0.166 Ohm 3500mA 2000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)166 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance166 mΩ
Ripple Current3.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2D122HA.

Electro Sonic
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-UQ2D122HA.

Descriptions

Descriptions of Panasonic EET-UQ2D122HA provided by its distributors.

Cap Aluminum 1200uF 200V 20% (22 X 50mm) Snap-In 10mm 0.166 Ohm 3500mA 2000h 85°C Bulk
NRND; LTB 12/20/2013 200WV, 1200uF, 22x50mm, Bulk
AL Lytic Snap-in TS-UQ Series200WV, 1200uF, 22x50m

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)166 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance166 mΩ
Ripple Current3.5 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2D122HA.

Electro Sonic
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant