Panasonic EET-HC2W221LA

Cap Aluminum 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)829 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W221LA.

_legacy Avnet
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.22
$ 3.22
Stock
238
2,415
2,415
Authorized Distributors
0
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
829 mΩ
603 mΩ
603 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1 A
1.42 A
1.42 A
Height - Seated (Max)
27.0002 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2W221LA.

Descriptions

Descriptions of Panasonic EET-HC2W221LA provided by its distributors.

Cap Aluminum 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
CAP 220UF 450V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 450WV, 220uF, 35x25mm, Bulk
CAP ALUM 220UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2W221LA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)829 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W221LA.

_legacy Avnet
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant