Panasonic EET-HC2G391LA

Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)468 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.55 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G391LA.

_legacy Avnet
Datasheet0 pages0 years ago
Factory Futures
Datasheet8 pages13 years ago
Electro Sonic
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
91
7,332
7,332
Authorized Distributors
0
2
2
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
468 mΩ
468 mΩ
468 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
1.55 A
1.55 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2G391LA.

Related Parts

Descriptions

Descriptions of Panasonic EET-HC2G391LA provided by its distributors.

Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
CAP 390UF 400V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 400WV, 390uF, 35x30mm, Bulk
CAP ALUM 390UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2G391LA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)468 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.55 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G391LA.

_legacy Avnet
Datasheet0 pages0 years ago
Factory Futures
Datasheet8 pages13 years ago
Electro Sonic
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant