Panasonic EET-HC2E122LA

Cap Aluminum 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)138 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.3 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2E122LA.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Factory Futures
Datasheet8 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2E122LA.

Descriptions

Descriptions of Panasonic EET-HC2E122LA provided by its distributors.

Cap Aluminum 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
CAP 1200UF 250V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 250WV, 1200uF, 35x35mm, Bulk
CAP ALUM 1200UF 20% 250V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.2 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)138 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.3 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2E122LA.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Factory Futures
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant