Panasonic EEH-ZC1K470V

Cap Aluminum 47uF 80V 20% (10 X 10.5mm) Cylindrical 0.036 Ohm 1360mA 4000 hr 125°C Emboss T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPolymer
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)36 mΩ
Leakage Current37.6 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.36 A
Schedule B8532220020
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1K470V.

Farnell
Datasheet3 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-68.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEH-ZC1K470V.

Descriptions

Descriptions of Panasonic EEH-ZC1K470V provided by its distributors.

Cap Aluminum 47uF 80V 20% (10 X 10.5mm) Cylindrical 0.036 Ohm 1360mA 4000 hr 125°C Emboss T/R
Avnet Japan
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 47µF, 80V, -55 to 125¡C
Panasonic SCT
47F 80V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs 125C
Hybrid Aluminium Electrolytic Capacitor, 47 uF, 80 V, ± 20%, Radial Can - SMD
CAP, 47UF, 80V, ALU ELEC, HYBRID, SMD; Capacitance: 47µF; Voltage Rating: 80V; Product Range: ZC Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.036ohm; Lifetime @ Temperature: 4000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZC1K470V

Technical Specifications

Physical
MaterialPolymer
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)36 mΩ
Leakage Current37.6 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.36 A
Schedule B8532220020
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1K470V.

Farnell
Datasheet3 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant