Panasonic EEH-ZA1H101P

Cap Aluminum 100uF 50V 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 5000h 105 C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current50 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2 A
Ripple Current (AC)2 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1H101P.

Farnell
Datasheet2 pages12 years ago
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages4 years ago
Datasheet2 pages9 years ago
TME
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+31.42%

Alternate Parts

Price @ 1000
$ 0.946
$ 1.795
$ 1.795
Stock
1,647,139
91,858
91,858
Authorized Distributors
19
12
12
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2 A
200 mA
200 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEH-ZA1H101P.

Related Parts

Descriptions

Descriptions of Panasonic EEH-ZA1H101P provided by its distributors.

Cap Aluminum 100uF 50V 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 5000h 105 C Embossed T/R
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 100uF, 50V, 20%
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 100µF, 50V, -55 to 105¡C
Panasonic SCT
Hybrid Aluminium Electrolytic Capacitor, 100 uF, 50 V, ± 20%, Radial Can - SMD
ZA Series 50 V 100 uF Ø 10 x 10.2 mm Surface Mount Polymer Chip Capacitor
Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEH-ZA1H101P
CAP, 100µF, 50V, 20%; Capacitance: 100µF; Voltage Rating: 50V; Product Range: ZA Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.028ohm; Lifetime @ Temperature: 10000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 50V, SMD; Capacitance:100µF; Capacitance Tolerance:± 20%; Capacitor Case / Package:Radial Can - SMD; ESR:0.028ohm; Lifetime @ Temperature:10000 hours @ 105°C; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1H101P.
  • EEHZA1H101P

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current50 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2 A
Ripple Current (AC)2 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1H101P.

Farnell
Datasheet2 pages12 years ago
Datasheet3 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages4 years ago
Datasheet2 pages9 years ago
TME
Datasheet8 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant