Panasonic EEG-A1H103CKE

Cap Alum 10000UF 50V 20% Screw

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)44 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.79 A
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter35 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch12.7 mm
Length105 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEG-A1H103CKE.

Descriptions

Descriptions of Panasonic EEG-A1H103CKE provided by its distributors.

CAP ALUM 10000UF 50V 20% SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)44 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.79 A
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter35 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch12.7 mm
Length105 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant