Panasonic EEF-UD0G181LR

Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance180 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)9 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance9 mΩ
Ripple Current3.4 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.2898 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0G181LR.

DigiKey
Datasheet1 page20 years ago
Electro Sonic
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.73
Stock
23,424
11,112
Authorized Distributors
0
1
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.4 A
2.5 A
Height - Seated (Max)
2.794 mm
2.794 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-UD0G181LR.

Related Parts

Descriptions

Descriptions of Panasonic EEF-UD0G181LR provided by its distributors.

Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Al Lytic SP Cap, UD Series SMT, Pb-Free 4VDC,180uF,3.4Arms,ESR9mohm,7.3x4.3x2.8m
CAP ALUM POLY 180UF 20% 4V SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0G181LR

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance180 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)9 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance9 mΩ
Ripple Current3.4 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.2898 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0G181LR.

DigiKey
Datasheet1 page20 years ago
Electro Sonic
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant