Panasonic EEF-UD0E181R

Cap Aluminum 180uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance180 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance15 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0E181R.

Electro Sonic
Datasheet6 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-UD0E181R.

Related Parts

Descriptions

Descriptions of Panasonic EEF-UD0E181R provided by its distributors.

Cap Aluminum 180uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
2917 (7343Metric) SP-Cap UD 2.5V 180muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic SP Cap, UD Series SMT, Pb-Free 2.5VDC,180uF,7.3x4.3x2.8mm,T&R
CAP ALUM POLY 180UF 20% 2.5V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0E181R

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance180 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance15 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0E181R.

Electro Sonic
Datasheet6 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant