Panasonic EEF-SX0E391R

Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current58.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E391R.

Master Electronics
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.136
$ 1.194
$ 1.194
Stock
8,985
16,011
16,011
Authorized Distributors
4
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
6 mΩ
6 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3 A
3.5 A
3.5 A
Height - Seated (Max)
1.905 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-SX0E391R.

Related Parts

Descriptions

Descriptions of Panasonic EEF-SX0E391R provided by its distributors.

Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount
Al Lytic SP Cap, SX Series SMT, Pb-Free 2.5VDC,390uF,3Arms,ESR9mohm,7.3x4.3x1.9m
CAP 390UF 2.5V SPEC POLYMER SMD
CAP ALUM POLY 390UF 20% 2.5V SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0E391R

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current58.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E391R.

Master Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant