Panasonic EEF-SL0E121ER

Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current30 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SL0E121ER.

Panasonic SCT
Datasheet1 page9 years ago
DigiKey
Datasheet4 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
18,357
6,650
6,650
Authorized Distributors
0
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
18 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3 A
2.5 A
2.5 A
Height - Seated (Max)
1.8034 mm
1.8034 mm
1.8034 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-SL0E121ER.

Related Parts

Descriptions

Descriptions of Panasonic EEF-SL0E121ER provided by its distributors.

Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 120 µF, -40 to 105 ¡C
Panasonic SCT
Al Lytic SP Cap, SL Series SMT, Pb-Free 2.5VDC,120uF,3Arms,ESR9mohm,7.3x4.3x1.8m
CAP 120UF 2.5V SPEC POLYMER SMD
CAP ALUM POLY 120UF 20% 2.5V SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSL0E121ER

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current30 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SL0E121ER.

Panasonic SCT
Datasheet1 page9 years ago
DigiKey
Datasheet4 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant