Panasonic EEF-SE0E391R

Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)5 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance5 mΩ
Ripple Current4 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height4.2 mm
Height - Seated (Max)4.191 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SE0E391R.

Arrow.cn
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.255
Stock
5,586
38,419
Authorized Distributors
0
1
Capacitance
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
5 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
4 A
4 A
Height - Seated (Max)
4.191 mm
4.191 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-SE0E391R.

Related Parts

Descriptions

Descriptions of Panasonic EEF-SE0E391R provided by its distributors.

Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
CAP 390UF 2.5V SPEC POLYMER SMD
Al Lytic SP Cap, SE Series SMT, Pb-Free2.5VDC,390u
CAP ALUM POLY 390UF 20% 2.5V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SE0E391R.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)5 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance5 mΩ
Ripple Current4 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height4.2 mm
Height - Seated (Max)4.191 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SE0E391R.

Arrow.cn
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant