Panasonic EEF-LX0E471R4

Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 500h 105C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MaterialPolymer
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4.5 mΩ
Leakage Current117.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-LX0E471R4.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.679
$ 0.845
$ 0.759
$ 0.844
$ 0.665
$ 0.965
$ 0.6
$ 1.199
$ 0.95
$ 1.578
Stock
344,145
2,031,298
477,944
546,568
118,143
192,605
658,965
226,923
4,483,395
242,988
821,924
Authorized Distributors
14
17
18
17
12
12
7
7
8
6
3
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
-
-
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
2917
2917
2917
2917
2917
2917
2917
2917
-
-
-
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
-
-
2.5 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
-
-
ESR (Equivalent Series Resistance)
4.5 mΩ
3 mΩ
6 mΩ
3 mΩ
9 mΩ
15 mΩ
4.5 mΩ
6 mΩ
-
-
4.5 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
1000 hours
1000 hours
1000 hours
1000 hours
1000 hours
-
-
-
Ripple Current
3.8 A
4 A
3.5 A
4 A
3 A
2.7 A
3.8 A
3.5 A
-
-
8.5 A
Height - Seated (Max)
1.905 mm
-
1.905 mm
2.0066 mm
2.0066 mm
1.905 mm
1.905 mm
1.905 mm
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-LX0E471R4.

Related Parts

Descriptions

Descriptions of Panasonic EEF-LX0E471R4 provided by its distributors.

Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 500h 105C Embossed T/R
Aluminum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
L Series 2.5 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
2917 (7343Metric) SP-Cap LX 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, LX SERIES SMT, PB-FREE / 2.5VDC,470UF,3.8ARMS,ESR4.5MOHM,7.3X4.3X1.9MM, T&R
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap LX Series; ESR: 0.0045ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.9mm; Ripple Current AC: 3.8A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-LX0E471R4.
  • EEFLX0E471R4

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MaterialPolymer
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4.5 mΩ
Leakage Current117.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-LX0E471R4.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant