Panasonic EEF-CX0E391R

Cap Aluminum Polymer 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current97.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0E391R.

Master Electronics
Datasheet8 pages4 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet56 pages19 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.1
$ 0.729
$ 0.729
Stock
7,211
107,001
107,001
Authorized Distributors
6
10
10
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
6 mΩ
6 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
2.7 A
3.5 A
3.5 A
Height - Seated (Max)
1.905 mm
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-CX0E391R.

Related Parts

Descriptions

Descriptions of Panasonic EEF-CX0E391R provided by its distributors.

Cap Aluminum Polymer 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount
Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
Panasonic SCT
CAP, ALU ELEC, 390UF, 2.5V, SMD; AE Capacitor Case: 2917 [7343 Metric]; Capacitance: 390µF; Voltage Rating: 2.5V; ESR: 0.015ohm; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Op
CAPACITOR ALUM ELEC, 390µF, 2.5V, SMD; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.015ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:1.9mm ;RoHS Compliant: Yes
CAPACITOR, SP CAP, 2.5V, 390UF; Capacitor Application:General Purpose; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.015ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:1.9mm; Capacitor Case Style:2917; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2.7A; ESR Frequency:100kHz; ESR Temperature:20°C; External Depth:4.3mm; External Length / Height:1.9mm; External Width:7.3mm; No. of Pins:2; Package / Case:SMD; Ripple Current Frequency:100kHz; Series:CX; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0E391R

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)15 mΩ
Leakage Current97.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0E391R.

Master Electronics
Datasheet8 pages4 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet56 pages19 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant