Panasonic EEETK1C331AQ

Cap Aluminum Lytic 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins13
Technical
Capacitance330 µF
Dissipation Factor0.23 %
ESR (Equivalent Series Resistance)120 mΩ
FeaturesGeneral Purpose
Leakage Current52.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current800 mA
Ripple Current (AC)800 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter900 µm
Lead Pitch4.4 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1C331AQ.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages8 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.761
$ 0.694
$ 0.694
Stock
7,759
8,074
8,074
Authorized Distributors
9
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEETK1C331AQ.

Related Parts

Descriptions

Descriptions of Panasonic EEETK1C331AQ provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, 0.12 ohm, 2000 hours @ 125°C
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 330Uf, 20%, 16V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):16V; Esr:0.12Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1C331AQ
CAPACITOR, 330UF, 16V, H13 CASE; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 125°C; Height:13.5mm; Diameter:12.5mm; Capacitor Case Style:SMD; ESR:0.12ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:800mA; Capacitor Mounting:SMD; Power Factor:0.23

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1C331AQ

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins13
Technical
Capacitance330 µF
Dissipation Factor0.23 %
ESR (Equivalent Series Resistance)120 mΩ
FeaturesGeneral Purpose
Leakage Current52.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current800 mA
Ripple Current (AC)800 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter900 µm
Lead Pitch4.4 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1C331AQ.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages8 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant