Panasonic EEEHD1C470AP

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)4 Ω
Impedance4 Ω
Leakage Current7.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.8 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C470AP.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-35.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEHD1C470AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEHD1C470AP provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 47muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,CT
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 70mA 5000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 16 V 47 uF Ø 6.3 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic
Aluminium Electrolytic Capacitor 47 uF 16 V ±20% V-HD(A)
Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1C470AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1C470AP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)4 Ω
Impedance4 Ω
Leakage Current7.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.8 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C470AP.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant