Panasonic EEEHD1C220AR

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)7.2 Ω
Impedance7.2 Ω
Leakage Current3.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current39 mA
Ripple Current (AC)39 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.5 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C220AR.

Future Electronics
Datasheet2 pages8 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.097
$ 0.097
Stock
445,574
208,563
208,563
Authorized Distributors
19
19
19
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.2 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
39 mA
39 mA
39 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEHD1C220AR.

Related Parts

Descriptions

Descriptions of Panasonic EEEHD1C220AR provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 39mA 5000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HD SMD
Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,5x5.8,Tape&Reel | Panasonic Electronic Components EEE-HD1C220AR
CAP, 22µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 16V; ESR: -; Product Range: HD Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 39mA; Diameter: 5mm; Height: 5.8mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019)
Aluminum Electrolytic Capacitor, 22Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1C220AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1C220AR

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)7.2 Ω
Impedance7.2 Ω
Leakage Current3.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current39 mA
Ripple Current (AC)39 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.5 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C220AR.

Future Electronics
Datasheet2 pages8 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant