Panasonic EEEHD1C100AR

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)12 Ω
FeaturesGeneral Purpose
Impedance12 Ω
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C100AR.

Newark
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.082
$ 0.082
Stock
480,628
552,119
552,119
Authorized Distributors
17
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEHD1C100AR.

Related Parts

Descriptions

Descriptions of Panasonic EEEHD1C100AR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 10muF 卤20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, SMD, FULL REEL
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 28mA 5000h 105°C Automotive T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.8,Cut Tape
Cap Aluminum 10uF 16V 20% Cylindrical 28mA 5000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 16 V 10 uF Ø 4 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic
Aluminium Electrolytic Capacitor 10 uF 16 V ±20% V-HD(A)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1C100AR
  • EEE-HD1C100AR.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)12 Ω
FeaturesGeneral Purpose
Impedance12 Ω
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C100AR.

Newark
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant