Panasonic EEEFTA471XAP

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Leakage Current47 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTA471XAP.

Future Electronics
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+12.91%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.208
$ 0.208
Stock
3,043,548
410,011
410,011
Authorized Distributors
20
7
7
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
300 mA
300 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFTA471XAP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFTA471XAP provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626
Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 6.3 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 10V, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):10V; ESR:0.16ohm; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:FT Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTA471XAP
  • EEE-FTA471XAP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Leakage Current47 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTA471XAP.

Future Electronics
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant