Panasonic EEEFT1A102AP

Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A102AP.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages12 years ago
Master Electronics
Datasheet11 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-33.47%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.385
Stock
232,215
51,180
Authorized Distributors
20
12
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
850 mA
595 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFT1A102AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFT1A102AP provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 10V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
EEE FT Series 10 V 1000 uF 8 x 10.2 mm Low ESR Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):10V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT1A102AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A102AP

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A102AP.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages12 years ago
Master Electronics
Datasheet11 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant