Panasonic EEEFPC220UAR

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)850 mΩ
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current160 mA
Ripple Current (AC)160 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPC220UAR.

Newark
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.098
$ 0.098
Stock
270,201
732,747
732,747
Authorized Distributors
14
22
22
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFPC220UAR.

Related Parts

Descriptions

Descriptions of Panasonic EEEFPC220UAR provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 22muF 卤20% 0.157Dia 4.00mm
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive Embossed T/R
Cap Aluminum 22uF 16V 20% Cylindrical 0.85 Ohm 160mA 2000 hr 105°C Emboss T/R
Avnet Japan
FP Series 16 V 22 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 22UF, 16V, 20%, SMDCAPACITOR ALUM ELEC, 22UF, 16V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,4x6.1,Tape&Reel | Panasonic Electronic Components EEE-FPC220UAR
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 16V, 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:22 F; Voltage Rating:16V; ESR:0.85ohm; Product Range:FP Series; Packaging:Cut Tape; Lifetime @ Temperature:2000 hours @ 85 C; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPC220UAR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)850 mΩ
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current160 mA
Ripple Current (AC)160 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPC220UAR.

Newark
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant