Panasonic EEE2AA100UP

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Manufacturer Package IdentifierCASE_8DIA
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE2AA100UP.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Datasheet7 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Upverter
Datasheet1 page6 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-25.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE2AA100UP.

Related Parts

Descriptions

Descriptions of Panasonic EEE2AA100UP provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Cap Aluminum Lytic 10uF 100V 20% (8 X 6.2mm) SMD 50mA 2000h 85¡ãC Automotive T/R
Aluminum Electrolytic Capacitors, 100V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT
EEE-S Series 100 V 10 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 100 VDC, SMT,8x6.5,Cut Tape | Panasonic Electronic Components EEE-2AA100UP
Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-2AA100UP.
CAP ALUM ELEC, 10UF, 100V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Case Style:Radial Can - SMD; Diameter:8mm; Height:6.2mm; Ripple Current AC:50mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 10 / Rated Voltage DC V = 100 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 50 / Leakage Current uA = 10 / Series = S / Diameter mm = 8 / Height mm = 6.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-2AA100UP
  • EEE-2AA100UP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Manufacturer Package IdentifierCASE_8DIA
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE2AA100UP.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Datasheet7 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Upverter
Datasheet1 page6 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant