Panasonic EEE-TG2A330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 33muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance33 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current33 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG2A330P.

Upverter
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet11 pages8 years ago
Newark
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.89%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-TG2A330P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-TG2A330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 33muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 1 Ohm 90mA 2000h 125°C Automotive T/R
TG-V Series 100 V 33 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 33UF, 20%, 100V,CAPACITOR ALUM ELEC, 33UF, 20%, 100V, SMD
CAPACITOR ALUM ELEC, 33UF, 20%, 100V, SM; CAPACITOR ALUM ELEC, 33UF, 20%, 100V, SMD; Product Range:PANASONIC - TG Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; ESR:1ohm; Height:10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG2A330P.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance33 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current33 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG2A330P.

Upverter
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet11 pages8 years ago
Newark
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant