Panasonic EEE-TG1H470UP

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance47 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)750 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current133 mA
Ripple Current (AC)133 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1H470UP.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-15.80%

Alternate Parts

Price @ 1000
$ 0.342
$ 0.213
$ 0.213
Stock
136,757
136,488
136,488
Authorized Distributors
20
5
5
Capacitance
47 µF
-
-
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
750 mΩ
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
133 mA
-
-
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-TG1H470UP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-TG1H470UP provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 0.75 Ohm 133mA 2000h 125°C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 47muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
EEE-TG Series 50 V 47 uF Ø 8 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic
Aluminum Electrolytic Capacitor, 2000h 8 (Dia) x 10.2mm, 47uF 50 VDC, TG Series | Panasonic Electronic Components EEETG1H470UP
Cap, Alu Elec, Aec-Q200, 47Uf, 50V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:0.75Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series; Product Length:- Rohs Compliant: Yes |Panasonic EEETG1H470UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETG1H470UP

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance47 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)750 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current133 mA
Ripple Current (AC)133 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1H470UP.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant