Panasonic EEE-TG1A101P

Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor0.3 %
ESR (Equivalent Series Resistance)1 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current100 mA
Ripple Current (AC)100 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm
Length6.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1A101P.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.47%

Alternate Parts

Price @ 1000
$ 0.255
$ 0.199
$ 0.199
Stock
54,505
8,535
8,535
Authorized Distributors
15
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
100 mA
58 mA
58 mA
Height - Seated (Max)
6.1976 mm
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-TG1A101P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-TG1A101P provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
CAP, 100µF, 10V, 2824, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 10V; ESR: 1ohm; Product Range: TG Series; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -40°C; Operat
Cap, Alu Elec, Aec-Q200, 100Uf, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):10V; Esr:1Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series; Product Length:- Rohs Compliant: Yes |Panasonic EEETG1A101P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETG1A101P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor0.3 %
ESR (Equivalent Series Resistance)1 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current100 mA
Ripple Current (AC)100 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm
Length6.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1A101P.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant