Panasonic EEE-HP1E4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current12 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1E4R7R.

Master Electronics
Datasheet11 pages8 years ago
Electro Sonic
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.084
$ 0.084
Stock
10,606
462,566
462,566
Authorized Distributors
3
20
20
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
12 mA
22 mA
22 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HP1E4R7R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HP1E4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.8mm) SMD 12mA 2000h 105°C T/R
Al Lytic Cap, Smt Bp-Hb Series, 105C |Panasonic EEE-HP1E4R7R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current12 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1E4R7R.

Master Electronics
Datasheet11 pages8 years ago
Electro Sonic
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant