Panasonic EEE-HD1C101AP

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)1.5 Ω
Impedance1.5 Ω
Leakage Current16 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current130 mA
Ripple Current (AC)130 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1C101AP.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet10 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+2.33%

Alternate Parts

Price @ 1000
$ 0.307
$ 0.294
$ 0.294
Stock
32,420
29,026
29,026
Authorized Distributors
15
15
15
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
130 mA
120 mA
120 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HD1C101AP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HD1C101AP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 130mA 5000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Capacitor, 100µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:100µF; Voltage Rating:16V; ESR:-; Product Range:HD Series;
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:8mm; Height:10.2mm; Life Time @ Temperature:5000 hours @ 105°C ;RoHS Compliant: Yes
CAP, 100µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: HD Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 130mA; Diameter: 8mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Length / Height: 10.2mm; Operating Temperature Range: -40°C to +105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1C101AP

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)1.5 Ω
Impedance1.5 Ω
Leakage Current16 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current130 mA
Ripple Current (AC)130 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1C101AP.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet10 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant