Panasonic EEE-HB1H6R8R

Aluminum Electrolytic Capacitor, 6.8 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance6.8 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter650 µm
Lead Pitch1.5 mm
Length5.8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1H6R8R.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet11 pages8 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet7 pages18 years ago
Electro Sonic
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+95.28%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.114
$ 0.114
Stock
421,130
49,416
49,416
Authorized Distributors
15
15
15
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
23 mA
23 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HB1H6R8R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HB1H6R8R provided by its distributors.

Aluminum Electrolytic Capacitor, 6.8 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 6.8muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105°C Automotive T/R
HB Series 50 V 6.8 µF ±20% Surface Mount CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 6.8Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:6.8Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Hb Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HB1H6R8R.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H6R8R.
  • EEEHB1H6R8R

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance6.8 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter650 µm
Lead Pitch1.5 mm
Length5.8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1H6R8R.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet11 pages8 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet7 pages18 years ago
Electro Sonic
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant