Panasonic EEE-HA1HR10R

Cap Aluminum 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000 hr 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance100 nF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current1 mA
Ripple Current (AC)1 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1HR10R.

_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HA1HR10R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HA1HR10R provided by its distributors.

Cap Aluminum 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000 hr 105°C T/R
Capacitor;Alum Electrolytic;Cap 0.1 uF;Tol 20%;Vol-Rtg 50 VDC;SMT;4x5.4;TR
CAP, 0.1µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 0.1µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 1mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); AC Ripple Current @ 120Hz: 1mA; Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -40°C to +105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1HR10R

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance100 nF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current1 mA
Ripple Current (AC)1 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1HR10R.

_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant