Panasonic EEE-HA1C101WP

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Leakage Current16 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C101WP.

element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet12 pages7 years ago
Master Electronics
Datasheet12 pages7 years ago
Future Electronics
Datasheet4 pages15 years ago
TME
Datasheet12 pages7 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+29.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HA1C101WP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HA1C101WP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 16 V 100 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
CAP, 100µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: AEC-Q200 HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 70mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 16V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:6.3mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1C101WP.
  • EEEHA1C101WP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Leakage Current16 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.5 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C101WP.

element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet12 pages7 years ago
Master Electronics
Datasheet12 pages7 years ago
Future Electronics
Datasheet4 pages15 years ago
TME
Datasheet12 pages7 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant