Panasonic EEE-HA1A221XP

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance220 µF
Leakage Current22 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current105 mA
Ripple Current (AC)105 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A221XP.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
TME
Datasheet12 pages8 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.95%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.153
Stock
142,428
2,898
Authorized Distributors
17
3
Capacitance
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
105 mA
105 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HA1A221XP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HA1A221XP provided by its distributors.

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105¡ãC Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 10 V 220 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Cap, 220Μf, 10V, Radial, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:220Μf; Voltage Rating:10V; Esr:-; Product Range:-; Lifetime @ Temperature:1000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA1A221XP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A221XP.
  • EEEHA1A221XP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance220 µF
Leakage Current22 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current105 mA
Ripple Current (AC)105 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A221XP.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages8 years ago
TME
Datasheet12 pages8 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant