Panasonic EEE-HA0J331XP

Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance330 µF
Leakage Current20.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current105 mA
Ripple Current (AC)105 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J331XP.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet12 pages8 years ago
TME
Datasheet12 pages8 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HA0J331XP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HA0J331XP provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 6.3 V 330 uF Ø6.3 x 7.7 mm V-Chip Aluminum Electrolytic Capacitor
CAPACITOR, ELECTROLYTIC, 6.3V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:105mA; Capacitor Mounting:SMD
CAP, 330µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 6.3V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA0J331XP

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance330 µF
Leakage Current20.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current105 mA
Ripple Current (AC)105 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length8 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J331XP.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet12 pages8 years ago
TME
Datasheet12 pages8 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant