Panasonic EEE-FTJ471XAP

Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Leakage Current29.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FTJ471XAP.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages5 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet11 pages5 years ago
TME
Datasheet5 pages5 years ago
Future Electronics
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+19.82%

Alternate Parts

Price @ 1000
$ 0.239
$ 0.318
$ 0.318
Stock
499,783
84,006
84,006
Authorized Distributors
20
7
7
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
182 mA
182 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FTJ471XAP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FTJ471XAP provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors, 6.3V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
470uF 6.3V dc ALUM Electrolytic Capacitor D8,FT SMD Series 2000h 6.3(Dia.)x7.7mm | Panasonic Electronic Components EEEFTJ471XAP
CAP, 470µF, 6.3V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 6.3V; ESR: 0.16ohm; Product Range: FT Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 600mA; Diameter: 6.3mm; Height: 7.7mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitor Case Style: Radial Can - SMD
Capacitor Alum Elec, 470Uf, 20%, 6.3V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):6.3V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ft Series Rohs Compliant: Yes |Panasonic EEE-FTJ471XAP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTJ471XAP.
  • EEEFTJ471XAP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Leakage Current29.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FTJ471XAP.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages5 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet11 pages5 years ago
TME
Datasheet5 pages5 years ago
Future Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant