Panasonic EEEFTH100UAR

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)2.3 Ω
Leakage Current5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current85 mA
Ripple Current (AC)85 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTH100UAR.

Future Electronics
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet11 pages5 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.127
$ 0.125
$ 0.125
Stock
517,750
26,026
26,026
Authorized Distributors
20
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
85 mA
85 mA
85 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFTH100UAR.

Related Parts

Descriptions

Descriptions of Panasonic EEEFTH100UAR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 50V 20% (4 X 5.8mm) SMD 2.3 Ohm 85mA 2000h 105°C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 50V, SMD, FULL REEL
FT Series 50 V 10 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,4x5.8,Tape&Reel | Panasonic Electronic Components EEE-FTH100UAR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTH100UAR
  • EEE-FTH100UAR.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)2.3 Ω
Leakage Current5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current85 mA
Ripple Current (AC)85 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Lead Diameter650 µm
Lead Pitch1 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTH100UAR.

Future Electronics
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet11 pages5 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant