Panasonic EEE-FT1V561GP

EEE-FT Series 35 V 560 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)60 mΩ
PackagingCut Tape
Schedule B8532220020
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1V561GP.

Master Electronics
Datasheet11 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+72.70%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FT1V561GP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FT1V561GP provided by its distributors.

EEE-FT Series 35 V 560 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105°C Automotive T/R
Cap, Alu Elec, 560Uf, 35V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:560Μf; Voltage(Dc):35V; Esr:0.06Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FT1V561GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)60 mΩ
PackagingCut Tape
Schedule B8532220020
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1V561GP.

Master Electronics
Datasheet11 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant