Panasonic EEEFP0J152AP

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.26 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.19 A
Ripple Current (AC)1.19 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch4.6 mm
Length10.5 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J152AP.

Newark
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.392
$ 0.386
Stock
246,150
31,883
Authorized Distributors
16
12
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.19 A
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFP0J152AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFP0J152AP provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
Capacitor,Alum Electrolytic,Cap 1500 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,10x10.5,CT
FP Series 6.3 V 1500 uF 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%,CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 1500Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1500Μf; Voltage(Dc):6.3V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Msl:- Rohs Compliant: Yes |Panasonic EEE-FP0J152AP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J152AP
  • EEE-FP0J152AP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.26 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.19 A
Ripple Current (AC)1.19 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch4.6 mm
Length10.5 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J152AP.

Newark
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant