Panasonic EEE-FK1V330GP

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6 mm
Length6.1 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1V330GP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1V330GP provided by its distributors.

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C
Al Lytic Cap Smt Fk Series 105C, 5000Hr, Rohs Compliant: Yes |Panasonic EEE-FK1V330GP
AL LYTIC CAP SMT FK SERIES 105C, 5000HR, / 35VDC, 33UF, 6X6.1MM, T&R
AL LYTIC CAP SMT FK SERIES 105C, PB-FREE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6 mm
Length6.1 mm

Compliance

Environmental Classification
RoHSCompliant