Panasonic EEE-FK1J680P

Aluminum Electrolytic Capacitor, 68uF, 63V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance68 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current (AC)250 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Length10.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1J680P.

Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet7 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+17.35%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1J680P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1J680P provided by its distributors.

Aluminum Electrolytic Capacitor, 68uF, 63V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
FK Series 63 V 68 uF ±20 % 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 2000h 105¡ãC Automotive T/R
CAPACITOR ALUM ELEC, 68UF, 20%, 63V, SMD; CAPACITOR ALUM ELEC, 68UF, 20%, 63V, SMD; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Capacitor Case Style:Radial Can - SMD; Diameter:8mm; Height:10.2mm; Ripple Current AC:250mA; Packaging:Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J680P.
  • EEEFK1J680P

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance68 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current (AC)250 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Length10.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1J680P.

Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet7 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant