Panasonic EEE-FK1J330P

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)650 mΩ
Impedance650 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current250 mA
Ripple Current (AC)250 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Length10.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1J330P.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
element14
Datasheet10 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
+10.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1J330P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1J330P provided by its distributors.

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 63V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 63 V 33 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
CAP, 33µF, 63V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 63V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 20; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 33Uf, 63V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1J330P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J330P.
  • EEEFK1J330P

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)650 mΩ
Impedance650 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current250 mA
Ripple Current (AC)250 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Length10.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1J330P.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
element14
Datasheet10 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant