Panasonic EEE-FK1H331AQ

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)120 mΩ
Impedance120 mΩ
Leakage Current165 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current900 mA
Ripple Current (AC)900 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.97 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H331AQ.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
TME
Datasheet10 pages5 years ago
Arrow.cn
Datasheet22 pages11 years ago
Newark
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+15.47%

Alternate Parts

Price @ 1000
$ 0.551
$ 0.531
$ 0.531
Stock
282,654
739,718
739,718
Authorized Distributors
14
19
19
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
900 mA
900 mA
900 mA
Height - Seated (Max)
13.97 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1H331AQ.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1H331AQ provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 900mA 5000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 330uF 50V H13 Case Fk SMT | Panasonic Electronic Components EEEFK1H331AQ
Aluminum Electrolytic Capacitors, 50V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5353
EEE-FK Series 50 V 330 uF Ø 12.5 x 13.5 mm 105 °C High-Temp SMT Electrolytic
CAP, 330µF, 50V, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 50V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 900mA; Diameter: 12.5mm; Height: 13.5mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1H331AQ

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)120 mΩ
Impedance120 mΩ
Leakage Current165 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current900 mA
Ripple Current (AC)900 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.97 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H331AQ.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
TME
Datasheet10 pages5 years ago
Arrow.cn
Datasheet22 pages11 years ago
Newark
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant